
257-452 | |
|---|---|
DigiKey Part Number | 2946-257-452-ND |
Manufacturer | |
Manufacturer Product Number | 257-452 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 257-452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,57000 Kč | 64,57 Kč |
| 10 | 46,11800 Kč | 461,18 Kč |
| 25 | 40,27680 Kč | 1 006,92 Kč |
| 50 | 36,58160 Kč | 1 829,08 Kč |
| 100 | 33,49880 Kč | 3 349,88 Kč |
| 300 | 29,73413 Kč | 8 920,24 Kč |
| 500 | 28,38546 Kč | 14 192,73 Kč |
| 1 000 | 26,89091 Kč | 26 890,91 Kč |
| 5 000 | 24,55911 Kč | 122 795,55 Kč |
| Unit Price without VAT: | 64,57000 Kč |
|---|---|
| Unit Price with VAT: | 78,12970 Kč |




