Diode 1000 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI12-10A

DigiKey Part Number
DSEI12-10A-ND
Manufacturer
Manufacturer Product Number
DSEI12-10A
Description
DIODE STANDARD 1000V 12A TO220AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 1000 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
5041,69360 Kč2 084,68 Kč
10037,73340 Kč3 773,34 Kč
50030,79356 Kč15 396,78 Kč
1 00028,56400 Kč28 564,00 Kč
2 00026,69004 Kč53 380,08 Kč
5 00025,02962 Kč125 148,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč