255-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255-409

DigiKey Part Number
2946-255-409-ND
Manufacturer
Manufacturer Product Number
255-409
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
255-409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1222,08000 Kč222,08 Kč
10157,53800 Kč1 575,38 Kč
25139,25840 Kč3 481,46 Kč
50128,17340 Kč6 408,67 Kč
100119,19140 Kč11 919,14 Kč
250110,03592 Kč27 508,98 Kč
500104,79154 Kč52 395,77 Kč
1 000100,69520 Kč100 695,20 Kč
Manufacturers Standard Package
Unit Price without VAT:222,08000 Kč
Unit Price with VAT:268,71680 Kč