Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250-206/000-012 | |
|---|---|
DigiKey Part Number | 2946-250-206/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 250-206/000-012 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-206/000-012 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-206 | WAGO Corporation | 1 952 | 2946-250-206-ND | 49,77000 Kč | Parametric Equivalent |
| 250-206/000-006 | WAGO Corporation | 0 | 2946-250-206/000-006-ND | 28,78400 Kč | Parametric Equivalent |
| 250-206/353-604 | WAGO Corporation | 0 | 2946-250-206/353-604-ND | 31,87080 Kč | Parametric Equivalent |
| 250-206/353-604/997-406 | WAGO Corporation | 0 | 2946-250-206/353-604/997-406TR-ND | 35,03519 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,67120 Kč | 1 383,56 Kč |
| Unit Price without VAT: | 27,67120 Kč |
|---|---|
| Unit Price with VAT: | 33,48215 Kč |














