
249-218 | |
|---|---|
DigiKey Part Number | 2946-249-218-ND |
Manufacturer | |
Manufacturer Product Number | 249-218 |
Description | WCB MARKER TAG; MARKED; H (20X); |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, H | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,27100 Kč | 372,71 Kč |
| Unit Price without VAT: | 37,27100 Kč |
|---|---|
| Unit Price with VAT: | 45,09791 Kč |










