
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 244,79500 Kč | 2 447,95 Kč |
| 30 | 226,51933 Kč | 6 795,58 Kč |
| 50 | 218,50100 Kč | 10 925,05 Kč |
| 100 | 208,07550 Kč | 20 807,55 Kč |
| 250 | 195,05632 Kč | 48 764,08 Kč |
| 500 | 185,75544 Kč | 92 877,72 Kč |
| 1 000 | 176,90122 Kč | 176 901,22 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |











