
247-515 | |
|---|---|
DigiKey Part Number | 2946-247-515-ND |
Manufacturer | |
Manufacturer Product Number | 247-515 |
Description | MINI-WSB MARKING CARD; AS CARD; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 20 through 29 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 167,27000 Kč | 1 672,70 Kč |
| 25 | 156,79640 Kč | 3 919,91 Kč |
| 50 | 149,30420 Kč | 7 465,21 Kč |
| 100 | 142,17960 Kč | 14 217,96 Kč |
| 250 | 133,28020 Kč | 33 320,05 Kč |
| 500 | 126,92410 Kč | 63 462,05 Kč |
| 1 000 | 120,87205 Kč | 120 872,05 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |










