
236-335 | |
|---|---|
DigiKey Part Number | 2946-236-335-ND |
Manufacturer | |
Manufacturer Product Number | 236-335 |
Description | OPERATING TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 236 Series |
Datasheet | Datasheet |
EDA/CAD Models | 236-335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 236 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 5 | 117,33600 Kč | 586,68 Kč |
| 10 | 113,55700 Kč | 1 135,57 Kč |
| 25 | 108,75280 Kč | 2 718,82 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |





