3 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-833/047-000

DigiKey Part Number
2946-232-833/047-000-ND
Manufacturer
Manufacturer Product Number
232-833/047-000
Description
TERM BLOCK HDR 3POS 7.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
232-833/047-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.197" (5.00mm)
Insulation Height
0.457" (11.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč