
8000-88450-0000000 | |
|---|---|
DigiKey Part Number | 5088-8000-88450-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 8000-88450-0000000 |
Description | EXACT12, 8XM12, 4 POLE CAP, PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,92000 Kč | 3 086,92 Kč |
| 10 | 2 614,10400 Kč | 26 141,04 Kč |
| 25 | 2 447,31680 Kč | 61 182,92 Kč |
| 50 | 2 328,42620 Kč | 116 421,31 Kč |
| Unit Price without VAT: | 3 086,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 735,17320 Kč |











