
232-662 | |
|---|---|
DigiKey Part Number | 2946-232-662-ND |
Manufacturer | |
Manufacturer Product Number | 232-662 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |









