
2059250010 | |
|---|---|
DigiKey Part Number | WM26371-ND |
Manufacturer | |
Manufacturer Product Number | 2059250010 |
Description | CONN PLUG HSG 8POS 3.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059250010 Models |
Category | Row Spacing 0.142" (3.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,08000 Kč | 72,08 Kč |
| 10 | 61,28400 Kč | 612,84 Kč |
| 25 | 57,43600 Kč | 1 435,90 Kč |
| 50 | 54,69180 Kč | 2 734,59 Kč |
| 100 | 52,07910 Kč | 5 207,91 Kč |
| 256 | 48,73660 Kč | 12 476,57 Kč |
| 512 | 46,41090 Kč | 23 762,38 Kč |
| 1 024 | 44,19663 Kč | 45 257,35 Kč |
| 2 560 | 41,43239 Kč | 106 066,92 Kč |
| Unit Price without VAT: | 72,08000 Kč |
|---|---|
| Unit Price with VAT: | 87,21680 Kč |

