232-602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-603

DigiKey Part Number
2946-232-603-ND
Manufacturer
Manufacturer Product Number
232-603
Description
STRAIN RELIEF HOUSING; GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Multiple
Datasheet
 Datasheet
EDA/CAD Models
232-603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Strain Relief
Number of Positions
3
For Use With/Related Products
Multiple
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,61000 Kč95,61 Kč
1081,21600 Kč812,16 Kč
2576,12120 Kč1 903,03 Kč
5072,48000 Kč3 624,00 Kč
10069,02020 Kč6 902,02 Kč
25064,69880 Kč16 174,70 Kč
50061,61180 Kč30 805,90 Kč
1 00058,67290 Kč58 672,90 Kč
2 50055,00336 Kč137 508,40 Kč
Manufacturers Standard Package
Unit Price without VAT:95,61000 Kč
Unit Price with VAT:115,68810 Kč