
232-602 | |
|---|---|
DigiKey Part Number | 2946-232-602-ND |
Manufacturer | |
Manufacturer Product Number | 232-602 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,24900 Kč | 822,49 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 50 | 73,41320 Kč | 3 670,66 Kč |
| 100 | 69,90650 Kč | 6 990,65 Kč |
| 250 | 65,52888 Kč | 16 382,22 Kč |
| 500 | 62,40228 Kč | 31 201,14 Kč |
| 1 000 | 59,42560 Kč | 59 425,60 Kč |
| 2 500 | 55,70904 Kč | 139 272,60 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


