
232-533/007-000 | |
|---|---|
DigiKey Part Number | 2946-232-533/007-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-533/007-000 |
Description | DOUBLE PIN HEADER; DIN-35 RAIL M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 3 Pos, 1 Row To Terminal Blocks, Header, 3 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 232-533/007-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Header, 3 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Header, 3 Pos, 1 Row | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,30000 Kč | 162,30 Kč |
| Unit Price without VAT: | 162,30000 Kč |
|---|---|
| Unit Price with VAT: | 196,38300 Kč |










