



232-405/026-000 | |
|---|---|
DigiKey Part Number | 2946-232-405/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-405/026-000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 232-405/026-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 5 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Wire Strip Length 8-9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 14A | Insulation Height 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 154,60800 Kč | 1 546,08 Kč |
| 25 | 136,61280 Kč | 3 415,32 Kč |
| 50 | 125,68560 Kč | 6 284,28 Kč |
| 100 | 116,82030 Kč | 11 682,03 Kč |
| 250 | 107,78104 Kč | 26 945,26 Kč |
| 500 | 102,59916 Kč | 51 299,58 Kč |
| 1 000 | 98,55138 Kč | 98 551,38 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |











