Quad Opening Cable Tie Holder White Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder White Screw, #6 (M3)
Cable Accessories Overview

ABM100-S6-C

DigiKey Part Number
298-12078-ND
Manufacturer
Manufacturer Product Number
ABM100-S6-C
Description
CABLE TIE HLDR QUAD SCREW #6 WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #6 (M3)
Size / Dimension
1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1029,18700 Kč291,87 Kč
2528,35560 Kč708,89 Kč
5027,74260 Kč1 387,13 Kč
10027,14410 Kč2 714,41 Kč
30026,22230 Kč7 866,69 Kč
50025,80360 Kč12 901,80 Kč
1 00025,24611 Kč25 246,11 Kč
2 50024,52634 Kč61 315,85 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč