
231-642 | |
|---|---|
DigiKey Part Number | 2946-231-642-ND |
Manufacturer | |
Manufacturer Product Number | 231-642 |
Description | 1-CONDUCTOR MALE CONNECTOR; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Mounting Flange | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 304,07200 Kč | 3 040,72 Kč |
| 25 | 271,28560 Kč | 6 782,14 Kč |
| 50 | 251,74920 Kč | 12 587,46 Kč |
| 100 | 236,09520 Kč | 23 609,52 Kč |
| 250 | 220,31352 Kč | 55 078,38 Kč |
| 500 | 211,34570 Kč | 105 672,85 Kč |
| 1 000 | 204,38046 Kč | 204 380,46 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |











