1863217 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 539
Unit Price: 80,29000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 34,84745 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 431
Unit Price: 80,29000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 36,44987 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 23,22091 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
1863217
1863217

1863217

DigiKey Part Number
277-5918-ND
Manufacturer
Manufacturer Product Number
1863217
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1863217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Phoenix Contact
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.752" (19.10mm)
Current - IEC
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-08BESame Sky (Formerly CUI Devices)5392223-TBP03P4-350-08BE-ND80,29000 KčSimilar
TBP03P4-350-08GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-08GR-ND34,84745 KčSimilar
TBP03P5-350-08BESame Sky (Formerly CUI Devices)4312223-TBP03P5-350-08BE-ND80,29000 KčSimilar
TBP03P5-350-08GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-08GR-ND36,44987 KčSimilar
TS08115A0000GAmphenol Anytek0TS08115A0000G-ND23,22091 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,99000 Kč189,99 Kč
10155,79100 Kč1 557,91 Kč
Unit Price without VAT:189,99000 Kč
Unit Price with VAT:229,88790 Kč