Similar
Similar

TS08115A0000G | |
|---|---|
DigiKey Part Number | TS08115A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS08115A0000G |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.760" (19.30mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862917 | Phoenix Contact | 0 | 277-6238-ND | 189,99000 Kč | Similar |
| 1863217 | Phoenix Contact | 0 | 277-5918-ND | 189,99000 Kč | Similar |
| OSTTS08115A | On Shore Technology Inc. | 0 | OSTTS08115A-ND | 62,65739 Kč | Similar |
| OSTTS08115B | On Shore Technology Inc. | 0 | OSTTS08115B-ND | 46,96833 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 23,22091 Kč | 48 763,91 Kč |
| Unit Price without VAT: | 23,22091 Kč |
|---|---|
| Unit Price with VAT: | 28,09730 Kč |





