3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-533/108-000

DigiKey Part Number
2946-231-533/108-000-ND
Manufacturer
Manufacturer Product Number
231-533/108-000
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-533/108-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Series
Current - UL
10 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Orange
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Electrolytic Copper
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.150" (3.81mm)
Mounting Type
Through Hole
Insulation Height
0.331" (8.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1078,26000 Kč782,60 Kč
10066,51960 Kč6 651,96 Kč
50059,37814 Kč29 689,07 Kč
1 00056,54614 Kč56 546,14 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč