231-314/026-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-314/026-000
231-314/026-000
231-314/026-000

231-314/026-000

DigiKey Part Number
2946-231-314/026-000-ND
Manufacturer
Manufacturer Product Number
231-314/026-000
Description
TERM BLOCK PLUG 14POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
231-314/026-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Orange
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1498,89000 Kč498,89 Kč
10357,34500 Kč3 573,45 Kč
25319,70760 Kč7 992,69 Kč
50297,37760 Kč14 868,88 Kč
100279,54190 Kč27 954,19 Kč
250261,60352 Kč65 400,88 Kč
500251,43172 Kč125 715,86 Kč
Manufacturers Standard Package
Unit Price without VAT:498,89000 Kč
Unit Price with VAT:603,65690 Kč