Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
2003-6641
2003-6641

2003-6641

DigiKey Part Number
2946-2003-6641-ND
Manufacturer
Manufacturer Product Number
2003-6641
Description
MULTILEVEL INSTALLATION TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2003-6641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Switch, Knife
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
25 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
10279,16800 Kč2 791,68 Kč
25248,73400 Kč6 218,35 Kč
50230,57060 Kč11 528,53 Kč
100215,99170 Kč21 599,17 Kč
250201,27088 Kč50 317,72 Kč
500192,89980 Kč96 449,90 Kč
1 000186,39379 Kč186 393,79 Kč
Manufacturers Standard Package
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč