



231-308/037-000 | |
|---|---|
DigiKey Part Number | 2946-231-308/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-308/037-000 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-308/037-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,57000 Kč | 329,57 Kč |
| 10 | 234,62900 Kč | 2 346,29 Kč |
| 25 | 208,59280 Kč | 5 214,82 Kč |
| 50 | 192,99640 Kč | 9 649,82 Kč |
| 100 | 180,44630 Kč | 18 044,63 Kč |
| 250 | 167,74880 Kč | 41 937,20 Kč |
| 500 | 160,51288 Kč | 80 256,44 Kč |
| 1 000 | 154,88319 Kč | 154 883,19 Kč |
| Unit Price without VAT: | 329,57000 Kč |
|---|---|
| Unit Price with VAT: | 398,77970 Kč |









