
231-2209/037-000 | |
|---|---|
DigiKey Part Number | 2946-231-2209/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-2209/037-000 |
Description | TERM BLOCK PLUG 18POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-2209/037-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 18 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.295" (7.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.819" (20.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,32000 Kč | 402,32 Kč |
| Unit Price without VAT: | 402,32000 Kč |
|---|---|
| Unit Price with VAT: | 486,80720 Kč |











