Pushbutton, Full Boot Neoprene Rubber Black 1200, 4700, and 4800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U31

DigiKey Part Number
679-4105-ND
Manufacturer
Manufacturer Product Number
U31
Description
PUSHBUTTON FULL BOOT BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Neoprene Rubber Black 1200, 4700, and 4800 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
1200, 4700, and 4800 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x0.75
Size / Dimension
0.504" (12.80mm) Height
Actuator Diameter
-
Color
Black
Material
Neoprene Rubber
Operating Temperature
-20°C ~ 50°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1089,38800 Kč893,88 Kč
2585,92400 Kč2 148,10 Kč
5083,39980 Kč4 169,99 Kč
10080,94730 Kč8 094,73 Kč
25077,81440 Kč19 453,60 Kč
50075,52434 Kč37 762,17 Kč
1 00073,30066 Kč73 300,66 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč