Connector Locking Device For Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-193

DigiKey Part Number
2946-231-193-ND
Manufacturer
Manufacturer Product Number
231-193
Description
LOCKING DEVICE; GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Locking Device For Multiple
Datasheet
 Datasheet
EDA/CAD Models
231-193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Locking Device
Number of Positions
-
For Use With/Related Products
Multiple
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
254,43480 Kč110,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4,43480 Kč
Unit Price with VAT:5,36611 Kč