
3SU10501HB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10501HB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10501HB200AA0 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10501HB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,78000 Kč | 1 076,78 Kč |
| 10 | 928,76300 Kč | 9 287,63 Kč |
| 25 | 875,51600 Kč | 21 887,90 Kč |
| 50 | 837,19020 Kč | 41 859,51 Kč |
| 100 | 800,46270 Kč | 80 046,27 Kč |
| 250 | 754,27000 Kč | 188 567,50 Kč |
| Unit Price without VAT: | 1 076,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,90380 Kč |









