



2250-1204 | |
|---|---|
DigiKey Part Number | 2946-2250-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1204 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2250-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 25 | 48,59760 Kč | 1 214,94 Kč |
| 50 | 44,20500 Kč | 2 210,25 Kč |
| 100 | 40,55550 Kč | 4 055,55 Kč |
| 250 | 36,75236 Kč | 9 188,09 Kč |
| 500 | 34,53332 Kč | 17 266,66 Kč |
| 1 000 | 32,78019 Kč | 32 780,19 Kč |
| 5 000 | 30,05188 Kč | 150 259,40 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |









