
224-112 | |
|---|---|
DigiKey Part Number | 2946-224-112-ND |
Manufacturer | |
Manufacturer Product Number | 224-112 |
Description | PUSHWIRE INLINE CONNECTOR; WHIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG White |
Datasheet | Datasheet |
EDA/CAD Models | 224-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 25 | 10,92920 Kč | 273,23 Kč |
| 50 | 10,40300 Kč | 520,15 Kč |
| 100 | 9,90610 Kč | 990,61 Kč |
| 300 | 9,16587 Kč | 2 749,76 Kč |
| 500 | 8,84142 Kč | 4 420,71 Kč |
| 1 000 | 8,41895 Kč | 8 418,95 Kč |
| 2 500 | 7,89173 Kč | 19 729,33 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |


