Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-525

DigiKey Part Number
2946-221-525-ND
Manufacturer
Manufacturer Product Number
221-525
Description
CARRIER FOR 221 SPLICE VERT 5P W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-525 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Carrier
Number of Positions
5
For Use With/Related Products
Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,74100 Kč307,41 Kč
3028,44533 Kč853,36 Kč
5027,43600 Kč1 371,80 Kč
10026,12360 Kč2 612,36 Kč
25024,48788 Kč6 121,97 Kč
50023,31828 Kč11 659,14 Kč
1 00022,20518 Kč22 205,18 Kč
2 50020,81565 Kč52 039,13 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč