
2204-1402 | |
|---|---|
DigiKey Part Number | 2946-2204-1402-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1402 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 112,52800 Kč | 1 125,28 Kč |
| 25 | 99,03480 Kč | 2 475,87 Kč |
| 50 | 90,77020 Kč | 4 538,51 Kč |
| 100 | 84,01720 Kč | 8 401,72 Kč |
| 250 | 77,08868 Kč | 19 272,17 Kč |
| 500 | 73,09698 Kč | 36 548,49 Kč |
| 1 000 | 69,96933 Kč | 69 969,33 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |




