
218-102/000-604/997-403 | |
|---|---|
DigiKey Part Number | 2946-218-102/000-604/997-403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-102/000-604/997-403 |
Description | THR PCB TERMINAL BLOCK; LOCKING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 218-102/000-604/997-403 Models |
Category | Wire Gauge 20-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Operating Temperature -60°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 2 | Contact Material - Plating Electrolytic Copper - Tin Plated |
Pitch 0.098" (2.50mm) | Clamp Material - Plating Steel - Nickel Plated |
Mating Orientation 40° (130°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,87548 Kč | 13 218,87 Kč |
| Unit Price without VAT: | 52,87548 Kč |
|---|---|
| Unit Price with VAT: | 63,97933 Kč |











