
NSYSFELB | |
|---|---|
DigiKey Part Number | 4008-NSYSFELB-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFELB |
Description | LIFT BRKT 2.362X3.937X1.929" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Lifting Bracket 2.362" L x 3.937" W x 1.929" H (60.00mm x 100.00mm x 49.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lifting Bracket | |
Size / Dimension | 2.362" L x 3.937" W x 1.929" H (60.00mm x 100.00mm x 49.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,13000 Kč | 739,13 Kč |
| Unit Price without VAT: | 739,13000 Kč |
|---|---|
| Unit Price with VAT: | 894,34730 Kč |











