Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216-318 | |
|---|---|
DigiKey Part Number | 2946-216-318-ND |
Manufacturer | |
Manufacturer Product Number | 216-318 |
Description | FERRULE INSULATED, RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer WAGO Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0635100000 | Weidmüller | 84 020 | 281-4196-ND | 2,94000 Kč | Parametric Equivalent |
| 2400.0 | Altech Corporation | 171 | 2400.0-ND | 3,36000 Kč | Parametric Equivalent |
| 3060-10150G | CNC Tech | 3 980 | 1175-3060-10150G-ND | 2,10000 Kč | Parametric Equivalent |
| 9028350000 | Weidmüller | 2 745 | 281-6149-ND | 2,73000 Kč | Parametric Equivalent |
| FII1610 | Altech Corporation | 0 | 1920-FII1610-ND | 723,17448 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,76430 Kč | 3 382,15 Kč |
| Unit Price without VAT: | 6,76430 Kč |
|---|---|
| Unit Price with VAT: | 8,18480 Kč |






