FII1610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 171
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 153,91530 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 84 020
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 6,76430 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 3 980
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2 745
Unit Price: 2,73000 Kč
Datasheet
Image for FII1610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1610

DigiKey Part Number
1920-FII1610-ND
Manufacturer
Manufacturer Product Number
FII1610
Description
WIRE CONNECTOR, 16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2400.0Altech Corporation1712400.0-ND3,36000 KčParametric Equivalent
FII1610MAltech Corporation01920-FII1610M-ND153,91530 KčParametric Equivalent
0635100000Weidmüller84 020281-4196-ND2,94000 KčParametric Equivalent
216-318WAGO Corporation02946-216-318-ND6,76430 KčParametric Equivalent
3060-10150GCNC Tech3 9801175-3060-10150G-ND2,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500723,17448 Kč361 587,24 Kč
Manufacturers Standard Package
Unit Price without VAT:723,17448 Kč
Unit Price with VAT:875,04112 Kč