
215-511 | |
|---|---|
DigiKey Part Number | 2946-215-511-ND |
Manufacturer | |
Manufacturer Product Number | 215-511 |
Description | BANANA PLUG; FOR SOCKET 4 MM ; 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 215-511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | 14-28 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 100 | 60,49100 Kč | 6 049,10 Kč |
| 250 | 56,70384 Kč | 14 175,96 Kč |
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 2 500 | 48,20586 Kč | 120 514,65 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











