211-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-150

DigiKey Part Number
2946-211-150-ND
Manufacturer
Manufacturer Product Number
211-150
Description
SELF-LAMINATING LABELS; WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.35" W x 0.67" L (9.0mm x 17.0mm); Cable O.D. 0.31" (8.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Label Type
Self Laminating
Label Size
0.35" W x 0.67" L (9.0mm x 17.0mm); Cable O.D. 0.31" (8.0mm)
Color
White
Material
Polyester
For Use With/Related Products
-
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20298,05750 Kč5 961,15 Kč
Manufacturers Standard Package
Unit Price without VAT:298,05750 Kč
Unit Price with VAT:360,64958 Kč