Terminal Block Connector 2 Position Feed Through Yellow 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 10-20 AWG
2004-1206
2004-1206

2004-1206

DigiKey Part Number
2946-2004-1206-ND
Manufacturer
Manufacturer Product Number
2004-1206
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1068,66300 Kč686,63 Kč
2560,13840 Kč1 503,46 Kč
5054,81740 Kč2 740,87 Kč
10050,42040 Kč5 042,04 Kč
25045,86132 Kč11 465,33 Kč
50043,21220 Kč21 606,10 Kč
1 00041,12521 Kč41 125,21 Kč
5 00037,88644 Kč189 432,20 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč