Wire Marker Carrier, Slip-On 0.47" L (12.0mm) Black Polyurethane (PUR), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-115

DigiKey Part Number
2946-211-115-ND
Manufacturer
Manufacturer Product Number
211-115
Description
NOZZLES; LENGTH: 12 MM; ONLY FOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.47" L (12.0mm) Black Polyurethane (PUR), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.47" L (12.0mm)
Cable Diameter
0.217" ~ 0.394" (5.50mm ~ 10.00mm), 0.394" ~ 0.984" (10.00mm ~ 25.00mm)
Legend
-
Color
Black
Material
Polyurethane (PUR), Halogen Free
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 0007,54916 Kč7 549,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7,54916 Kč
Unit Price with VAT:9,13448 Kč