
211-114 | |
|---|---|
DigiKey Part Number | 2946-211-114-ND |
Manufacturer | |
Manufacturer Product Number | 211-114 |
Description | NOZZLES; LENGTH: 12 MM; ONLY FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.47" L (12.0mm) Black Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.47" L (12.0mm) | |
Cable Diameter | 0.098" ~ 0.232" (2.50mm ~ 5.90mm), 0.146" ~ 0.236" (3.70mm ~ 6.00mm) | |
Legend | - | |
Color | Black | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06892 Kč | 5 068,92 Kč |
| Unit Price without VAT: | 5,06892 Kč |
|---|---|
| Unit Price with VAT: | 6,13339 Kč |










