Terminal Block Connector 3 Position Feed Through Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Red 12-22 AWG
2102-5303
2102-5303

2102-5303

DigiKey Part Number
2946-2102-5303-ND
Manufacturer
Manufacturer Product Number
2102-5303
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2102-5303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1088,12900 Kč881,29 Kč
2577,36520 Kč1 934,13 Kč
5070,70860 Kč3 535,43 Kč
10065,24290 Kč6 524,29 Kč
25059,60408 Kč14 901,02 Kč
50056,34352 Kč28 171,76 Kč
1 00053,78176 Kč53 781,76 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč