Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102-1391

DigiKey Part Number
2946-2102-1391-ND
Manufacturer
Manufacturer Product Number
2102-1391
Description
END AND INTERMEDIATE PLATE; 0.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2102-1391 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,85900 Kč298,59 Kč
2527,98600 Kč699,65 Kč
5026,65060 Kč1 332,53 Kč
10025,37820 Kč2 537,82 Kč
25023,78736 Kč5 946,84 Kč
50022,65180 Kč11 325,90 Kč
1 00021,57041 Kč21 570,41 Kč
2 50020,22040 Kč50 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč