New Product
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 30.000" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-197

DigiKey Part Number
2946-210-197-30-ND
Manufacturer
Manufacturer Product Number
210-197
Description
DIN RAIL 35MMX15MM SLOT 30" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 30.000" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
30.000" (762.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
5175,71200 Kč878,56 Kč
10165,75800 Kč1 657,58 Kč
25154,20920 Kč3 855,23 Kč
50146,54080 Kč7 327,04 Kč
100139,67240 Kč13 967,24 Kč
250131,68012 Kč32 920,03 Kč
500126,35798 Kč63 178,99 Kč
1 000125,93341 Kč125 933,41 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč