New Product
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 20.000" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-197

DigiKey Part Number
2946-210-197-20-ND
Manufacturer
Manufacturer Product Number
210-197
Description
DIN RAIL 35MMX15MM SLOT 20" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 20.000" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
20.000" (508.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
5123,38400 Kč616,92 Kč
10116,16100 Kč1 161,61 Kč
25107,82880 Kč2 695,72 Kč
50102,28540 Kč5 114,27 Kč
10097,32360 Kč9 732,36 Kč
25091,55464 Kč22 888,66 Kč
50087,71326 Kč43 856,63 Kč
1 00085,42553 Kč85 425,53 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč