
210-197 | |
|---|---|
DigiKey Part Number | 2946-210-197-05-ND |
Manufacturer | |
Manufacturer Product Number | 210-197 |
Description | DIN RAIL 35MMX15MM SLOT 5" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 5.000" (127.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 5 | 40,06400 Kč | 200,32 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 25 | 34,53760 Kč | 863,44 Kč |
| 50 | 32,57620 Kč | 1 628,81 Kč |
| 100 | 30,82300 Kč | 3 082,30 Kč |
| 250 | 28,78572 Kč | 7 196,43 Kč |
| 500 | 27,43220 Kč | 13 716,10 Kč |
| 1 000 | 26,21936 Kč | 26 219,36 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


