
210-197 | |
|---|---|
DigiKey Part Number | 2946-210-197-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-197 |
Description | DIN RAIL 35MMX15MM SLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Thickness 0.059" (1.50mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 5 | 27,78000 Kč | 138,90 Kč |
| 10 | 25,96500 Kč | 259,65 Kč |
| 25 | 23,86720 Kč | 596,68 Kč |
| 50 | 22,46980 Kč | 1 123,49 Kč |
| 100 | 21,22050 Kč | 2 122,05 Kč |
| 250 | 19,77268 Kč | 4 943,17 Kč |
| 500 | 18,80958 Kč | 9 404,79 Kč |
| 1 000 | 17,94720 Kč | 17 947,20 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


