
210-197 | |
|---|---|
DigiKey Part Number | 2946-210-197-12-ND |
Manufacturer | |
Manufacturer Product Number | 210-197 |
Description | DIN RAIL 35MMX15MM SLOT 12" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Packaging Bulk | Length 12.000" (304.80mm) |
Part Status Active | Thickness 0.059" (1.50mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 80,00200 Kč | 400,01 Kč |
| 10 | 75,15200 Kč | 751,52 Kč |
| 25 | 69,55360 Kč | 1 738,84 Kč |
| 50 | 65,83720 Kč | 3 291,86 Kč |
| 100 | 62,51310 Kč | 6 251,31 Kč |
| 250 | 58,64656 Kč | 14 661,64 Kč |
| 500 | 56,07306 Kč | 28 036,53 Kč |
| 1 000 | 53,76664 Kč | 53 766,64 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |



