
LX34050QPW | |
|---|---|
DigiKey Part Number | 150-LX34050QPW-ND |
Manufacturer | |
Manufacturer Product Number | LX34050QPW |
Description | LX34050QPW HIGH SPEED INDUCTIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Inductive Target Gull Wing |
EDA/CAD Models | LX34050QPW Models |
Category | Voltage - Supply 4V ~ 6V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Inductive | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Signal Cosine, Sine | Supplier Device Package 14-TSSOP |
Actuator Type Inductive Target | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 100 | 34,38420 Kč | 3 438,42 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





