
210-115 | |
|---|---|
DigiKey Part Number | 2946-210-115-06-ND |
Manufacturer | |
Manufacturer Product Number | 210-115 |
Description | DIN RAIL 35MMX7MM SLOT 6" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 5 | 51,09600 Kč | 255,48 Kč |
| 10 | 47,90500 Kč | 479,05 Kč |
| 25 | 44,19680 Kč | 1 104,92 Kč |
| 50 | 41,74020 Kč | 2 087,01 Kč |
| 100 | 39,54620 Kč | 3 954,62 Kč |
| 250 | 36,99348 Kč | 9 248,37 Kč |
| 500 | 35,29626 Kč | 17 648,13 Kč |
| 1 000 | 33,77569 Kč | 33 775,69 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |



